
EV3373-M-00A | |
|---|---|
DigiKey Part Number | 1589-EV3373-M-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3373-M-00A |
Description | EVAL BOARD FOR MP3373 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP3373 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 9V ~ 28V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part MP3373 |
Current - Output / Channel 200mA | Base Product Number |
Outputs and Type 8 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.781.09000 | kr.781.09 |
| Unit Price without VAT: | kr.781.09000 |
|---|---|
| Unit Price with VAT: | kr.976.36250 |

