Direct

MP1591DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP1591DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1591DS-LF-P |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21V | |
Current - Output | ||
Frequency - Switching | 330kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.18700 | kr.6,093.50 |
| 1.000 | kr.11.84019 | kr.11,840.19 |
| 1.500 | kr.11.66652 | kr.17,499.78 |
| 2.500 | kr.11.47410 | kr.28,685.25 |
| 3.500 | kr.11.36157 | kr.39,765.50 |
| 5.000 | kr.11.25343 | kr.56,267.15 |
| Unit Price without VAT: | kr.12.18700 |
|---|---|
| Unit Price with VAT: | kr.15.23375 |


