
EV023-S-00A | |
|---|---|
DigiKey Part Number | 1589-EV023-S-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV023-S-00A |
Description | EVAL BOARD FOR MP023 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP023 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Monolithic Power Systems Inc. | Current - Output 2.4A |
Packaging Box | Voltage - Input 85 ~ 265 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MP023 |
Power - Output 12W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.27000 | kr.195.27 |
| Unit Price without VAT: | kr.195.27000 |
|---|---|
| Unit Price with VAT: | kr.244.08750 |


