Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX5688GRK-Z

DigiKey Part Number
1589-AX5688GRK-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX5688GRK-Z
Description
2-CHANNEL, DIGITAL-INPUT CLASS-D
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AX5688GRK-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
1.1V ~ 1.3V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types