Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTB30SAD9SY342 | |
|---|---|
DigiKey Part Number | 4134-WTB30SAD9SY342-ND |
Manufacturer | |
Manufacturer Product Number | WTB30SAD9SY342 |
Description | WTB30SAD9SY342 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Mating Guide, Mounting Flange |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/58-B30X | Molex | 0 | 4134-M55302/58-B30X-ND | kr.433.21217 | Parametric Equivalent |
| M55302/58LB30X | Molex | 0 | 4134-M55302/58LB30X-ND | kr.396.29957 | Parametric Equivalent |
| M55302/58LB30Y | Molex | 0 | 4134-M55302/58LB30Y-ND | kr.433.21217 | Parametric Equivalent |
| WTB30SAD9SY-1 | Molex | 0 | 4134-WTB30SAD9SY-1-ND | kr.396.29957 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | kr.433.21217 | kr.9,963.88 |
| Unit Price without VAT: | kr.433.21217 |
|---|---|
| Unit Price with VAT: | kr.541.51521 |



