WTAV20PCJ-B82 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.233.79974
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.271.72194
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.293.98206
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.137.81136
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.439.75348
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.439.75348
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.233.79974
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.233.79974
Datasheet
Image for WTAV20PCJ-B82 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTAV20PCJ-B82

DigiKey Part Number
4134-WTAV20PCJ-B82-ND
Manufacturer
Manufacturer Product Number
WTAV20PCJ-B82
Description
WTAV20PCJ-B82
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Plug Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
AirBorn, a Molex company
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
22 AWG
Contact Type
Male Pin
Features
Jackscrews
Number of Positions
20
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WTA20PCJMolex04134-WTA20PCJ-NDkr.233.79974Parametric Equivalent
WTA20PCJLMolex04134-WTA20PCJL-NDkr.271.72194Parametric Equivalent
WTA20PCJTAMolex04134-WTA20PCJTA-NDkr.293.98206Parametric Equivalent
WTA20PCJTA*DAPMolex04134-WTA20PCJTA*DAP-NDkr.137.81136Parametric Equivalent
WTA20PCJTCMolex04134-WTA20PCJTC-NDkr.439.75348Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
33kr.296.22788kr.9,775.52
Unit Price without VAT:kr.296.22788
Unit Price with VAT:kr.370.28485