
WTA30SACJTB | |
|---|---|
DigiKey Part Number | 4134-WTA30SACJTB-ND |
Manufacturer | |
Manufacturer Product Number | WTA30SACJTB |
Description | WTA30SACJTB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.481.59632 | kr.9,150.33 |
| Unit Price without VAT: | kr.481.59632 |
|---|---|
| Unit Price with VAT: | kr.601.99540 |

