WG80SAD7JTB342 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,707.65833
Datasheet
80 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG80SAD7JTB342

DigiKey Part Number
4134-WG80SAD7JTB342-ND
Manufacturer
Manufacturer Product Number
WG80SAD7JTB342
Description
WG80SAD7JTB342
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Gray
Part Status
Active
Insulation Height
0.350" (8.89mm)
Connector Type
Contact Length - Post
0.109" (2.76mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 125°C
Style
Board to Board
Features
Jackscrews, Mating Flange, Mounting Flange
Number of Positions
Current Rating (Amps)
5A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
3
Contact Shape
Circular
Row Spacing - Mating
0.125" (3.18mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WG80SAD7J-D01Molex04134-WG80SAD7J-D01-NDkr.1,707.65833Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7kr.1,656.09857kr.11,592.69
Unit Price without VAT:kr.1,656.09857
Unit Price with VAT:kr.2,070.12321