
VSF-04-10-50-03-G | |
|---|---|
DigiKey Part Number | 4134-VSF-04-10-50-03-G-ND |
Manufacturer | |
Manufacturer Product Number | VSF-04-10-50-03-G |
Description | HIGH SPEED / HIGH DENSITY CONNEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 Connector Receptacle, Female Sockets Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | VSF-04-10-50-03-G Models |
Category | Number of Rows 4 |
Manufacturer Molex | Number of Columns 10 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Features Board Guide, Jackscrew Socket |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style High Speed | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 400 | Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.050" (1.27mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.337.22000 | kr.337.22 |
| 10 | kr.286.63100 | kr.2,866.31 |
| 100 | kr.243.68110 | kr.24,368.11 |
| Unit Price without VAT: | kr.337.22000 |
|---|---|
| Unit Price with VAT: | kr.421.52500 |


