RM322-152-211-5504 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,779.59750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,531.54500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,779.59750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,779.59750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,779.59750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,779.59750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,779.59750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,587.11750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,779.59750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,876.64750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,779.59750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,779.59750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,779.59750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3,383.19333
Datasheet
152 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM322-152-211-5504

DigiKey Part Number
4134-RM322-152-211-5504-ND
Manufacturer
Manufacturer Product Number
RM322-152-211-5504
Description
RM322-152-211-5504
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
152 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Height
0.300" (7.62mm)
Part Status
Active
Contact Length - Post
0.140" (3.56mm)
Connector Type
Operating Temperature
-65°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Features
Mating Guide, Mounting Flange
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
750V
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Rows
3
Contact Shape
Circular
Row Spacing - Mating
0.075" (1.91mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55302/192LB152XMolex04134-M55302/192LB152X-NDkr.2,779.59750Parametric Equivalent
M55302/192LC152FMolex04134-M55302/192LC152F-NDkr.2,531.54500Parametric Equivalent
M55302/192LC152XMolex04134-M55302/192LC152X-NDkr.2,779.59750Parametric Equivalent
RM322-152-211-5502Molex04134-RM322-152-211-5502-NDkr.2,779.59750Parametric Equivalent
RM322-152-211-5503Molex04134-RM322-152-211-5503-NDkr.2,779.59750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.2,453.34250kr.9,813.37
Unit Price without VAT:kr.2,453.34250
Unit Price with VAT:kr.3,066.67813