RM322-059-251-2900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,277.85444
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,149.03250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,445.86375
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,277.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,286.43125
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,445.86714
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,445.86375
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,229.37375
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,229.37375
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,612.79286
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,508.17667
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3,783.61000
Datasheet
59 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM322-059-251-2900

DigiKey Part Number
4134-RM322-059-251-2900-ND
Manufacturer
Manufacturer Product Number
RM322-059-251-2900
Description
RM322-059-251-2900
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Gray
Part Status
Active
Insulation Height
0.300" (7.62mm)
Connector Type
Contact Length - Post
0.140" (3.56mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Mating Guide, Mounting Flange
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
750V
Number of Rows
3
Insulation Material
Polyphenylene Sulfide (PPS)
Row Spacing - Mating
0.075" (1.91mm)
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM322-059-201-5500Molex04134-RM322-059-201-5500-NDkr.1,277.85444Parametric Equivalent
RM322-059-201-5570Molex04134-RM322-059-201-5570-NDkr.1,149.03250Parametric Equivalent
RM322-059-201-5900Molex04134-RM322-059-201-5900-NDkr.1,445.86375Parametric Equivalent
RM322-059-211-5800Molex04134-RM322-059-211-5800-NDkr.1,277.85000Parametric Equivalent
RM322-059-211-5900Molex04134-RM322-059-211-5900-NDkr.1,286.43125Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7kr.1,578.93000kr.11,052.51
Unit Price without VAT:kr.1,578.93000
Unit Price with VAT:kr.1,973.66250