Contact Gold Socket 24-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM300-000-581-0000

DigiKey Part Number
4134-RM300-000-581-0000-ND
Manufacturer
Manufacturer Product Number
RM300-000-581-0000
Description
CRIMP REMOVABLE CONTACTS, RECTAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Gold Socket 24-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Current Rating (Amps)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.27.90000kr.27.90
10kr.23.70500kr.237.05
25kr.22.21520kr.555.38
50kr.21.15400kr.1,057.70
100kr.20.14410kr.2,014.41
250kr.18.88304kr.4,720.76
500kr.17.98188kr.8,990.94
1.000kr.17.12415kr.17,124.15
2.500kr.16.05324kr.40,133.10
Manufacturers Standard Package
Unit Price without VAT:kr.27.90000
Unit Price with VAT:kr.34.87500