Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-211-037-153-2200 | |
|---|---|
DigiKey Part Number | 4134-MP-211-037-153-2200-ND |
Manufacturer | |
Manufacturer Product Number | MP-211-037-153-2200 |
Description | CONN MICRO-D PLG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/22-F02CW | Molex | 0 | 4134-M83513/22-F02CW-ND | kr.2,842.54000 | Parametric Equivalent |
| M83513/28-F01CW | Molex | 0 | 4134-M83513/28-F01CW-ND | kr.2,842.54000 | Parametric Equivalent |
| M83513/28-F01PW | Molex | 0 | 4134-M83513/28-F01PW-ND | kr.3,894.17667 | Parametric Equivalent |
| M83513/28-F02PP | Molex | 0 | 4134-M83513/28-F02PP-ND | kr.3,565.99667 | Parametric Equivalent |
| M83513/28-F03CW | Molex | 0 | 4134-M83513/28-F03CW-ND | kr.3,265.24667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.2,378.41200 | kr.11,892.06 |
| Unit Price without VAT: | kr.2,378.41200 |
|---|---|
| Unit Price with VAT: | kr.2,973.01500 |



