
MM-232-009-000-4100 | |
|---|---|
DigiKey Part Number | 4134-MM-232-009-000-4100-ND |
Manufacturer | |
Manufacturer Product Number | MM-232-009-000-4100 |
Description | EMI/RFI BACKSHELL WITH STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,008.63000 | kr.1,008.63 |
| 10 | kr.857.43400 | kr.8,574.34 |
| 25 | kr.803.80800 | kr.20,095.20 |
| 50 | kr.765.49660 | kr.38,274.83 |
| Unit Price without VAT: | kr.1,008.63000 |
|---|---|
| Unit Price with VAT: | kr.1,260.78750 |

