
MM-222-015-213-2200 | |
|---|---|
DigiKey Part Number | 4134-MM-222-015-213-2200-ND |
Manufacturer | |
Manufacturer Product Number | MM-222-015-213-2200 |
Description | CONN MICRO-D RCPT 15POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder Cup |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,735.13000 | kr.1,735.13 |
| 10 | kr.1,358.18700 | kr.13,581.87 |
| 25 | kr.1,240.79880 | kr.31,019.97 |
| 50 | kr.1,162.10300 | kr.58,105.15 |
| Unit Price without VAT: | kr.1,735.13000 |
|---|---|
| Unit Price with VAT: | kr.2,168.91250 |

