Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-262-015-435-220S-900 | |
|---|---|
DigiKey Part Number | 4134-MK-262-015-435-220S-900-ND |
Manufacturer | |
Manufacturer Product Number | MK-262-015-435-220S-900 |
Description | CONN MICRO-D RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-262-015-435-220R | Molex | 0 | 4134-MK-262-015-435-220R-ND | kr.1,738.66000 | Parametric Equivalent |
| MK-262-015-435-220S | Molex | 0 | 4134-MK-262-015-435-220S-ND | kr.2,406.54000 | Parametric Equivalent |
| MK-262-015-437-220S | Molex | 0 | 4134-MK-262-015-437-220S-ND | kr.1,811.88400 | Parametric Equivalent |
| MK-262-015-443-220S-0B7 | Molex | 0 | 4134-MK-262-015-443-220S-0B7-ND | kr.2,273.36500 | Parametric Equivalent |
| MK-262-015-445-220R | Molex | 12 | 4134-MK-262-015-445-220R-ND | kr.2,406.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.2,174.74600 | kr.10,873.73 |
| Unit Price without VAT: | kr.2,174.74600 |
|---|---|
| Unit Price with VAT: | kr.2,718.43250 |











