Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IW-2P1-30-PSC-JTA | |
|---|---|
DigiKey Part Number | 4134-IW-2P1-30-PSC-JTA-ND |
Manufacturer | |
Manufacturer Product Number | IW-2P1-30-PSC-JTA |
Description | IW-2P1-30-PSC-JTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Feed Through |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IW-2P0-30-PSC-J | Molex | 0 | 4134-IW-2P0-30-PSC-J-ND | kr.154.16085 | Parametric Equivalent |
| IW-2P0-30-PVT7-J | Molex | 0 | 4134-IW-2P0-30-PVT7-J-ND | kr.154.36219 | Parametric Equivalent |
| IW-2P0-30-PVT7-JTA | Molex | 0 | 4134-IW-2P0-30-PVT7-JTA-ND | kr.193.70191 | Parametric Equivalent |
| IW-2P0-30-SCR-J | Molex | 0 | 4134-IW-2P0-30-SCR-J-ND | kr.619.10875 | Parametric Equivalent |
| IW-2P1-30-PCR-J | Molex | 0 | 4134-IW-2P1-30-PCR-J-ND | kr.684.10077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | kr.222.90295 | kr.9,807.73 |
| Unit Price without VAT: | kr.222.90295 |
|---|---|
| Unit Price with VAT: | kr.278.62869 |

