5601230404 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.7.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.596
Unit Price: kr.7.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.150
Unit Price: kr.5.51000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.684
Unit Price: kr.7.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.170
Unit Price: kr.6.68000
Datasheet

Parametric Equivalent


Molex
In Stock: 3.518
Unit Price: kr.3.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 47.522
Unit Price: kr.2.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 12.689
Unit Price: kr.1.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 6.023
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Molex
In Stock: 30.055
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 18.234
Unit Price: kr.2.17000
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 712
Unit Price: kr.18.78000
Datasheet
4 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601230404

DigiKey Part Number
900-5601230404-ND
Manufacturer
Manufacturer Product Number
5601230404
Description
NEW 2.0 W/B CONN REC. 4 WAY HSG
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5601230404 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.