5601210102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601210102

DigiKey Part Number
900-5601210102TR-ND - Tape & Reel (TR)
900-5601210102CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5601210102
Description
CTX-J50 RECEPTACLE TERMINAL
Customer Reference
Detailed Description
Socket Contact Tin Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.506
Check for Additional Incoming Stock
Last Time Buy Date: 27/08/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59500kr.5.95
25kr.0.55560kr.13.89
50kr.0.52860kr.26.43
100kr.0.50300kr.50.30
250kr.0.47156kr.117.89
500kr.0.44890kr.224.45
1.000kr.0.42746kr.427.46
2.500kr.0.40062kr.1,001.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36325kr.3,632.50
20.000kr.0.34591kr.6,918.20
30.000kr.0.33615kr.10,084.50
50.000kr.0.32425kr.16,212.50
70.000kr.0.31665kr.22,165.50
100.000kr.0.30878kr.30,878.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500