cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600656512

DigiKey Part Number
2266-5600656512-23-ND
Manufacturer
Manufacturer Product Number
5600656512
Description
CONN RCPT HSG 65POS ASSY
Customer Reference
Detailed Description
65 Rectangular Connectors - Housings Receptacle Black
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
5
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Swing Lock
Color
Black
Features
Left Wire Output, Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.321.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.