
5600230721 | |
|---|---|
DigiKey Part Number | 900-5600230721TR-ND - Tape & Reel (TR) 900-5600230721CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5600230721 |
Description | CONN SOCKET 24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.40300 | kr.4.03 |
| 25 | kr.0.37880 | kr.9.47 |
| 50 | kr.0.36100 | kr.18.05 |
| 100 | kr.0.34430 | kr.34.43 |
| 250 | kr.0.32256 | kr.80.64 |
| 500 | kr.0.30708 | kr.153.54 |
| 1.000 | kr.0.29242 | kr.292.42 |
| 2.500 | kr.0.27407 | kr.685.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.24039 | kr.3,846.24 |
| 32.000 | kr.0.22891 | kr.7,325.12 |
| 48.000 | kr.0.22246 | kr.10,678.08 |
| 80.000 | kr.0.21458 | kr.17,166.40 |
| 112.000 | kr.0.20955 | kr.23,469.60 |
| 160.000 | kr.0.20435 | kr.32,696.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |











