5600230450 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 100.795
Unit Price: kr.0.63000
Datasheet
Socket Contact Tin 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600230450

DigiKey Part Number
900-5600230450TR-ND - Tape & Reel (TR)
900-5600230450CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5600230450
Description
CTX50 RCPT TERM SN L-GRIP B WIND
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes