
5600200221 | |
---|---|
DigiKey Part Number | 900-5600200221TR-ND - Tape & Reel (TR) 900-5600200221CT-ND - Cut Tape (CT) 900-5600200221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200221 |
Description | 2.0 W/B SMT ST 2CKT EMBOSSED TP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.315" (8.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 150VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.3.99400 | kr.39.94 |
25 | kr.3.74280 | kr.93.57 |
50 | kr.3.56220 | kr.178.11 |
100 | kr.3.39200 | kr.339.20 |
250 | kr.3.17952 | kr.794.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | kr.2.85991 | kr.1,858.94 |
1.300 | kr.2.72340 | kr.3,540.42 |
1.950 | kr.2.64655 | kr.5,160.77 |
3.250 | kr.2.55285 | kr.8,296.76 |
4.550 | kr.2.49298 | kr.11,343.06 |
6.500 | kr.2.43106 | kr.15,801.89 |
16.250 | kr.2.27897 | kr.37,033.26 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |