
5055780971 | |
|---|---|
DigiKey Part Number | 900-5055780971TR-ND - Tape & Reel (TR) 900-5055780971CT-ND - Cut Tape (CT) 900-5055780971DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055780971 |
Description | CONN HEADER SMD R/A 9POS 2MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055780971 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 10 | kr.6.75200 | kr.67.52 |
| 100 | kr.5.73700 | kr.573.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.91257 | kr.4,421.31 |
| 1.800 | kr.4.67812 | kr.8,420.62 |
| 2.700 | kr.4.54623 | kr.12,274.82 |
| 4.500 | kr.4.38538 | kr.19,734.21 |
| 6.300 | kr.4.28257 | kr.26,980.19 |
| 9.000 | kr.4.17624 | kr.37,586.16 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |











