
5055780561 | |
---|---|
DigiKey Part Number | 900-5055780561TR-ND - Tape & Reel (TR) 900-5055780561CT-ND - Cut Tape (CT) 900-5055780561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055780561 |
Description | 2.0W/B SMT RA PLUG 5CKT BLK G010 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055780561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.45000 | kr.8.45 |
10 | kr.7.19400 | kr.71.94 |
100 | kr.6.11330 | kr.611.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr.4.40064 | kr.3,960.58 |
1.800 | kr.4.19065 | kr.7,543.17 |
2.700 | kr.4.07249 | kr.10,995.72 |
4.500 | kr.3.92839 | kr.17,677.76 |
6.300 | kr.3.83628 | kr.24,168.56 |
9.000 | kr.3.74103 | kr.33,669.27 |
Unit Price without VAT: | kr.8.45000 |
---|---|
Unit Price with VAT: | kr.10.56250 |