
5055750291 | |
|---|---|
DigiKey Part Number | 900-5055750291TR-ND - Tape & Reel (TR) 900-5055750291CT-ND - Cut Tape (CT) 900-5055750291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055750291 |
Description | 2.0W/B SMT VT PLUG 2CKT BLK G010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055750291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.339" (8.61mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.5.00057 | kr.3,000.34 |
| 1.200 | kr.4.76182 | kr.5,714.18 |
| 1.800 | kr.4.62753 | kr.8,329.55 |
| 3.000 | kr.4.46378 | kr.13,391.34 |
| 4.200 | kr.4.35911 | kr.18,308.26 |
| 6.000 | kr.4.25087 | kr.25,505.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.6.67600 | kr.66.76 |
| 100 | kr.5.67490 | kr.567.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.98500 | kr.59.85 |
| 100 | kr.5.08790 | kr.508.79 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |





