Socket Contact Gold 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055721100

DigiKey Part Number
23-5055721100TR-ND - Tape & Reel (TR)
23-5055721100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5055721100
Description
2.0W/B REC CRIMP TERM CHAIN H>F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.74200kr.7.42
100kr.0.62770kr.62.77
500kr.0.56020kr.280.10
1.000kr.0.53345kr.533.45
5.000kr.0.47610kr.2,380.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.45892kr.6,883.80
30.000kr.0.43702kr.13,110.60
45.000kr.0.42469kr.19,111.05
75.000kr.0.40967kr.30,725.25
105.000kr.0.40006kr.42,006.30
150.000kr.0.39013kr.58,519.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250