
5055681271 | |
|---|---|
DigiKey Part Number | WM26837TR-ND - Tape & Reel (TR) WM26837CT-ND - Cut Tape (CT) WM26837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055681271 |
Description | CONN HEADER SMD 12POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055681271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.6.98700 | kr.69.87 |
| 100 | kr.5.93490 | kr.593.49 |
| 500 | kr.5.29708 | kr.2,648.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.00770 | kr.6,009.24 |
| 2.400 | kr.4.76874 | kr.11,444.98 |
| 3.600 | kr.4.63429 | kr.16,683.44 |
| 6.000 | kr.4.47037 | kr.26,822.22 |
| 8.400 | kr.4.36558 | kr.36,670.87 |
| 12.000 | kr.4.25722 | kr.51,086.64 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |











