




5055680471 | |
|---|---|
DigiKey Part Number | WM17035TR-ND - Tape & Reel (TR) WM17035CT-ND - Cut Tape (CT) WM17035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055680471 |
Description | CONN HEADER SMD 4POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055680471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.07700 | kr.40.77 |
| 100 | kr.3.46450 | kr.346.45 |
| 500 | kr.3.09218 | kr.1,546.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.96498 | kr.3,557.98 |
| 2.400 | kr.2.82344 | kr.6,776.26 |
| 3.600 | kr.2.74381 | kr.9,877.72 |
| 6.000 | kr.2.64673 | kr.15,880.38 |
| 8.400 | kr.2.58467 | kr.21,711.23 |
| 12.000 | kr.2.52049 | kr.30,245.88 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |











