Connector Header Surface Mount, Right Angle 42 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054484271

DigiKey Part Number
WM26826TR-ND - Tape & Reel (TR)
WM26826CT-ND - Cut Tape (CT)
WM26826DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5054484271
Description
CONN HEADER SMD R/A 42POS 1.25MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 42 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5054484271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.352" (8.95mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.416
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.69000kr.35.69
10kr.30.34300kr.303.43
100kr.25.78940kr.2,578.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.39802kr.10,199.01
1.000kr.19.42503kr.19,425.03
1.500kr.18.87775kr.28,316.62
2.500kr.18.21020kr.45,525.50
3.500kr.17.78360kr.62,242.60
Manufacturers Standard Package
Unit Price without VAT:kr.35.69000
Unit Price with VAT:kr.44.61250