5052780533
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052780533

DigiKey Part Number
900-5052780533TR-ND - Tape & Reel (TR)
900-5052780533CT-ND - Cut Tape (CT)
900-5052780533DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5052780533
Description
CONN FFC BOTTOM 5POS 0.5MM R/A
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5052780533 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
5
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.267
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.43200kr.24.32
25kr.2.27600kr.56.90
50kr.2.16840kr.108.42
100kr.2.06400kr.206.40
250kr.1.93460kr.483.65
500kr.1.84218kr.921.09
1.000kr.1.75418kr.1,754.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.62327kr.4,869.81
6.000kr.1.54580kr.9,274.80
9.000kr.1.50221kr.13,519.89
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000