4 Position FPC Connector Contacts, Bottom 0.079" (2.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FPC Connector Contacts, Bottom 0.079" (2.00mm) Surface Mount, Right Angle
5051470490
5051470490

5051470490

DigiKey Part Number
WM17760TR-ND - Tape & Reel (TR)
WM17760CT-ND - Cut Tape (CT)
WM17760DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5051470490
Description
CONN FPC BOTTOM 4POS 2MM R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Bottom 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5051470490 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.079" (2.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.191" (4.85mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.033
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.92000kr.5.92
10kr.5.02200kr.50.22
25kr.4.70400kr.117.60
50kr.4.47920kr.223.96
100kr.4.26500kr.426.50
250kr.3.99764kr.999.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.3.56576kr.3,209.18
1.800kr.3.39556kr.6,112.01
2.700kr.3.29981kr.8,909.49
4.500kr.3.18304kr.14,323.68
6.300kr.3.10842kr.19,583.05
9.000kr.3.03123kr.27,281.07
Manufacturers Standard Package
Unit Price without VAT:kr.5.92000
Unit Price with VAT:kr.7.40000