64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Easy-On FFC/FPC Connectors, FD19 Series

5051106496

DigiKey Part Number
900-5051106496TR-ND - Tape & Reel (TR)
900-5051106496CT-ND - Cut Tape (CT)
900-5051106496DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5051106496
Description
CONN FFC BOTTOM 64POS 0.5MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5051106496 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 125°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
64
Current Rating (Amps)
0.5A per Contact
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.075" (1.90mm)
Mating Cycles
25
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.29000kr.14.29
10kr.12.12800kr.121.28
25kr.11.36360kr.284.09
50kr.10.82000kr.541.00
100kr.10.30340kr.1,030.34
250kr.9.65808kr.2,414.52
500kr.9.19694kr.4,598.47
1.000kr.8.89426kr.8,894.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.26728kr.24,801.84
6.000kr.7.87315kr.47,238.90
Manufacturers Standard Package
Unit Price without VAT:kr.14.29000
Unit Price with VAT:kr.17.86250