


5051103196 | |
|---|---|
DigiKey Part Number | 23-5051103196TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5051103196 |
Description | CONN FFC BOTTOM 31POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051103196 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 31 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 150°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.39276 | kr.22,178.28 |
| Unit Price without VAT: | kr.7.39276 |
|---|---|
| Unit Price with VAT: | kr.9.24095 |













