


5051101592 | |
|---|---|
DigiKey Part Number | WM12371TR-ND - Tape & Reel (TR) WM12371CT-ND - Cut Tape (CT) WM12371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051101592 |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051101592 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.5.29800 | kr.52.98 |
| 25 | kr.4.96640 | kr.124.16 |
| 50 | kr.4.72860 | kr.236.43 |
| 100 | kr.4.50160 | kr.450.16 |
| 250 | kr.4.21964 | kr.1,054.91 |
| 500 | kr.4.01810 | kr.2,009.05 |
| 1.000 | kr.3.82624 | kr.3,826.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.87206 | kr.11,616.18 |
| 6.000 | kr.3.68737 | kr.22,124.22 |
| 9.000 | kr.3.58346 | kr.32,251.14 |
| 15.000 | kr.3.45674 | kr.51,851.10 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |















