
5047543520 | |
|---|---|
DigiKey Part Number | 900-5047543520TR-ND - Tape & Reel (TR) 900-5047543520CT-ND - Cut Tape (CT) 900-5047543520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047543520 |
Description | CONN FPC 35POS 0.3MM R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047543520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 35 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.030" (0.75mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.5.28502 | kr.158,550.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.8.28000 | kr.82.80 |
| 25 | kr.7.76280 | kr.194.07 |
| 50 | kr.7.39120 | kr.369.56 |
| 100 | kr.7.03740 | kr.703.74 |
| 250 | kr.6.59640 | kr.1,649.10 |
| 500 | kr.6.28142 | kr.3,140.71 |
| 1.000 | kr.5.98154 | kr.5,981.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.9.82100 | kr.98.21 |
| 100 | kr.8.11390 | kr.811.39 |
| 1.000 | kr.6.40562 | kr.6,405.62 |
| 2.500 | kr.5.97860 | kr.14,946.50 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

