
5047540700 | |
|---|---|
DigiKey Part Number | 900-5047540700TR-ND - Tape & Reel (TR) 900-5047540700CT-ND - Cut Tape (CT) 900-5047540700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047540700 |
Description | CONN FPC 7POS 0.3MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047540700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 7 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.030" (0.75mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.53100 | kr.35.31 |
| 25 | kr.3.30960 | kr.82.74 |
| 50 | kr.3.15220 | kr.157.61 |
| 100 | kr.3.00070 | kr.300.07 |
| 250 | kr.2.81292 | kr.703.23 |
| 500 | kr.2.67840 | kr.1,339.20 |
| 1.000 | kr.2.55046 | kr.2,550.46 |
| 2.500 | kr.2.39076 | kr.5,976.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.29997 | kr.11,499.85 |
| 10.000 | kr.2.19025 | kr.21,902.50 |
| 15.000 | kr.2.12853 | kr.31,927.95 |
| 25.000 | kr.2.05325 | kr.51,331.25 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |









