24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046182412

DigiKey Part Number
23-5046182412TR-ND - Tape & Reel (TR)
23-5046182412CT-ND - Cut Tape (CT)
23-5046182412DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5046182412
Description
0.35 B/B REC ASSY 24CKT EMBSTP P
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
5046182412 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.223
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.35000kr.5.35
10kr.3.98600kr.39.86
25kr.3.57600kr.89.40
50kr.3.30620kr.165.31
100kr.3.06830kr.306.83
250kr.2.79464kr.698.66
500kr.2.61600kr.1,308.00
1.000kr.2.45822kr.2,458.22
2.500kr.2.27804kr.5,695.10
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.97000kr.4.97
10kr.4.20500kr.42.05
100kr.3.26950kr.326.95
1.000kr.2.56897kr.2,568.97
2.500kr.2.33544kr.5,838.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.97000
Unit Price with VAT:kr.6.21250