
5046181012 | |
|---|---|
DigiKey Part Number | 23-5046181012TR-ND - Tape & Reel (TR) 23-5046181012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5046181012 |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5046181012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.38900 | kr.33.89 |
| 25 | kr.3.03760 | kr.75.94 |
| 50 | kr.2.80480 | kr.140.24 |
| 100 | kr.2.59960 | kr.259.96 |
| 250 | kr.2.36468 | kr.591.17 |
| 500 | kr.2.21114 | kr.1,105.57 |
| 1.000 | kr.2.07548 | kr.2,075.48 |
| 2.500 | kr.1.92051 | kr.4,801.27 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |


