6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
5045200691 Side B
5045200691
5045200691

5045200691

DigiKey Part Number
WM12731TR-ND - Tape & Reel (TR)
WM12731CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5045200691
Description
CONN NANO SIM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5045200691 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Card Type
NANO SIM
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.051" (1.30mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.40000kr.16.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
11.400kr.7.44703kr.84,896.14
Unit Price without VAT:kr.16.40000
Unit Price with VAT:kr.20.50000