Connector Header Surface Mount 26 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 26 position 0.049" (1.25mm)
5041872670
5041872670

5041872670

DigiKey Part Number
WM20845TR-ND - Tape & Reel (TR)
WM20845CT-ND - Cut Tape (CT)
WM20845DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5041872670
Description
CONN HEADER SMD 26POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041872670 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.95mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.6.49900kr.64.99
100kr.5.29710kr.529.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.5.01983kr.3,513.88
1.400kr.4.78022kr.6,692.31
2.100kr.4.64547kr.9,755.49
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750