8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
5039600696
5039600696

5039600696

DigiKey Part Number
WM19360TR-ND - Tape & Reel (TR)
WM19360CT-ND - Cut Tape (CT)
WM19360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5039600696
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5039600696 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
8 (6 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.056" (1.42mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.18000kr.17.18
10kr.14.57600kr.145.76
25kr.13.66400kr.341.60
50kr.13.00960kr.650.48
100kr.12.38840kr.1,238.84
250kr.11.61260kr.2,903.15
500kr.11.05822kr.5,529.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600kr.10.39103kr.16,625.65
3.200kr.9.89549kr.31,665.57
4.800kr.9.61679kr.46,160.59
Manufacturers Standard Package
Unit Price without VAT:kr.17.18000
Unit Price with VAT:kr.21.47500