Similar

5036571100 | |
|---|---|
DigiKey Part Number | 5036571100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5036571100 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |


