




5035662700 | |
|---|---|
DigiKey Part Number | 23-5035662700TR-ND - Tape & Reel (TR) 23-5035662700CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5035662700 |
Description | CONN FPC BOTTOM 27POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5035662700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 27 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.47000 | kr.14.47 |
| 10 | kr.10.94400 | kr.109.44 |
| 25 | kr.9.89200 | kr.247.30 |
| 50 | kr.9.20520 | kr.460.26 |
| 100 | kr.8.59760 | kr.859.76 |
| 250 | kr.7.90272 | kr.1,975.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.7.62787 | kr.5,720.90 |
| Unit Price without VAT: | kr.14.47000 |
|---|---|
| Unit Price with VAT: | kr.18.08750 |


