5035661500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: kr.3.02711
Datasheet
15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Molex RF Connectors | Digi-Key Daily

5035661500

DigiKey Part Number
WM8982TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5035661500
Description
CONN FPC BOTTOM 15POS 0.3MM R/A
Customer Reference
Detailed Description
15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
15
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.037" (0.95mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21.000In Stock
Ships from WEC