
5035521822 | |
|---|---|
DigiKey Part Number | 23-5035521822TR-ND - Tape & Reel (TR) 23-5035521822CT-ND - Cut Tape (CT) 23-5035521822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035521822 |
Description | CONN PLUG 18POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035521822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 18 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.7.71600 | kr.77.16 |
| 25 | kr.7.23520 | kr.180.88 |
| 50 | kr.6.88780 | kr.344.39 |
| 100 | kr.6.55860 | kr.655.86 |
| 250 | kr.6.14760 | kr.1,536.90 |
| 500 | kr.5.85412 | kr.2,927.06 |
| 1.000 | kr.5.57462 | kr.5,574.62 |
| 2.500 | kr.5.42512 | kr.13,562.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.3.93838 | kr.27,568.66 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |









