
5035521422 | |
|---|---|
DigiKey Part Number | 23-5035521422TR-ND - Tape & Reel (TR) 23-5035521422CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5035521422 |
Description | CONN PLUG 14POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035521422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.58000 | kr.9.58 |
| 10 | kr.7.17600 | kr.71.76 |
| 25 | kr.6.46600 | kr.161.65 |
| 50 | kr.6.00040 | kr.300.02 |
| 100 | kr.5.58830 | kr.558.83 |
| 250 | kr.5.11724 | kr.1,279.31 |
| 500 | kr.4.80926 | kr.2,404.63 |
| 1.000 | kr.4.53791 | kr.4,537.91 |
| 2.500 | kr.4.22819 | kr.10,570.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.3.62333 | kr.25,363.31 |
| 14.000 | kr.3.45057 | kr.48,307.98 |
| Unit Price without VAT: | kr.9.58000 |
|---|---|
| Unit Price with VAT: | kr.11.97500 |


