10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5035521022

DigiKey Part Number
23-5035521022TR-ND - Tape & Reel (TR)
23-5035521022CT-ND - Cut Tape (CT)
23-5035521022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5035521022
Description
CONN PLUG 10POS SMD GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5035521022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
10
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.3.03888kr.21,272.16
14.000kr.2.89397kr.40,515.58
21.000kr.2.81245kr.59,061.45
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.49000kr.6.49
10kr.5.49100kr.54.91
25kr.5.14400kr.128.60
50kr.4.89960kr.244.98
100kr.4.66500kr.466.50
250kr.4.37240kr.1,093.10
500kr.4.16356kr.2,081.78
1.000kr.3.96474kr.3,964.74
2.500kr.3.73712kr.9,342.80
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.84000kr.7.84
10kr.5.89600kr.58.96
25kr.5.30600kr.132.65
50kr.4.91760kr.245.88
100kr.4.57490kr.457.49
250kr.4.18208kr.1,045.52
500kr.3.92538kr.1,962.69
1.000kr.3.69911kr.3,699.11
2.500kr.3.44074kr.8,601.85
Manufacturers Standard Package
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.49000
Unit Price with VAT:kr.8.11250