
5035481622 | |
|---|---|
DigiKey Part Number | 900-5035481622TR-ND - Tape & Reel (TR) 900-5035481622CT-ND - Cut Tape (CT) 900-5035481622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035481622 |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035481622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.21800 | kr.42.18 |
| 25 | kr.3.95040 | kr.98.76 |
| 50 | kr.3.76160 | kr.188.08 |
| 100 | kr.3.58150 | kr.358.15 |
| 250 | kr.3.35696 | kr.839.24 |
| 500 | kr.3.19648 | kr.1,598.24 |
| 1.000 | kr.3.04383 | kr.3,043.83 |
| 2.500 | kr.2.85322 | kr.7,133.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.2.65338 | kr.18,573.66 |
| 14.000 | kr.2.52684 | kr.35,375.76 |
| 21.000 | kr.2.45564 | kr.51,568.44 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |




