12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5035000993

DigiKey Part Number
900-5035000993TR-ND - Tape & Reel (TR)
900-5035000993CT-ND - Cut Tape (CT)
900-5035000993DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5035000993
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5035000993 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
12 (9 + 3)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.116" (2.95mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.37000kr.33.37
10kr.28.33700kr.283.37
25kr.26.56120kr.664.03
50kr.25.29180kr.1,264.59
100kr.24.08360kr.2,408.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.24.85473kr.7,456.42
600kr.23.66883kr.14,201.30
900kr.23.00197kr.20,701.77
1.500kr.22.18851kr.33,282.76
2.100kr.21.66858kr.45,504.02
3.000kr.21.13082kr.63,392.46
Manufacturers Standard Package
Unit Price without VAT:kr.33.37000
Unit Price with VAT:kr.41.71250